
ISL59910IRZ-T7 | |
|---|---|
cms-digikey-product-number | ISL59910IRZ-T7TR-ND - Tape & Reel (TR) ISL59910IRZ-T7CT-ND - Cut Tape (CT) ISL59910IRZ-T7DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | ISL59910IRZ-T7 |
cms-description | IC TRANSCEIVER 0/3 28QFN |
cms-standard-lead-time | 22 Weeks |
cms-customer-reference | |
cms-detailed-description | 0/3 Receiver 28-QFN (4x5) |
Datasheet | Datasheet |
cms-eda-cad-models | ISL59910IRZ-T7 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/3 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | €38.39000 | €38.39 |
| 10 | €31.39600 | €313.96 |
| 25 | €29.64840 | €741.21 |
| 100 | €27.72820 | €2,772.82 |
| 250 | €26.81300 | €6,703.25 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 000 | €29.04329 | €29,043.29 |
| Unit Price without VAT: | €38.39000 |
|---|---|
| Unit Price with VAT: | €48.17945 |

