
ISL9211IRU58XZ-T | |
|---|---|
DigiKey Part Number | ISL9211IRU58XZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL9211IRU58XZ-T |
Description | IC BATT MONITOR LI-ION 8UTDFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 8-UTDFN (2x2) |
EDA/CAD Models | ISL9211IRU58XZ-T Models |
Category | Fault Protection Over Current, Over Voltage |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-UFDFN |
Function Battery Monitor | Supplier Device Package 8-UTDFN (2x2) |
Battery Chemistry Lithium Ion | Base Product Number |

