
ISL54060IRTZ-T | |
|---|---|
DigiKey Part Number | ISL54060IRTZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL54060IRTZ-T |
Description | IC SW SPST-NOX2 520MOHM 10TDFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 520mOhm (Typ) 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL54060IRTZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 520mOhm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 10mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 6.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 10ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 170pC | |
Channel Capacitance (CS(off), CD(off)) | 36pF | |
Current - Leakage (IS(off)) (Max) | 8.13nA | |
Crosstalk | -75dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | €0.68650 | €4,119.00 |
| 12 000 | €0.67427 | €8,091.24 |
| Unit Price without VAT: | €0.68650 |
|---|---|
| Unit Price with VAT: | €0.86156 |

