
ISL68144IRAZ-T7A | |
|---|---|
DigiKey Part Number | ISL68144IRAZ-T7ATR-ND - Tape & Reel (TR) ISL68144IRAZ-T7ACT-ND - Cut Tape (CT) ISL68144IRAZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL68144IRAZ-T7A |
Description | IC REG PWM CTRLR 2OUT 40TQFN |
Customer Reference | |
Detailed Description | - PWM Controller Voltage Regulator IC 2 Output 40-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | PWM Controller | |
Voltage - Input | 3.3V | |
Number of Outputs | 2 | |
Voltage - Output | 0V ~ 3.05V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.06000 | €8.06 |
| 10 | €7.28400 | €72.84 |
| 25 | €6.94440 | €173.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €5.75884 | €1,439.71 |
| 500 | €5.25068 | €2,625.34 |
| 1 250 | €4.57318 | €5,716.47 |
| Unit Price without VAT: | €8.06000 |
|---|---|
| Unit Price with VAT: | €10.11530 |

