cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28133CSENSEV1Z

DigiKey Part Number
ISL28133CSENSEV1Z-ND
Manufacturer
Manufacturer Product Number
ISL28133CSENSEV1Z
Description
BOARD EVAL FOR ISL28133
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ISL28133 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Current Sense
Output Type
Single-Ended
Slew Rate
0.2V/µs
-3db Bandwidth
-
Gain Bandwidth Product
400kHz
Current - Output / Channel
-
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
5V
Utilized IC / Part
ISL28133
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€31.94000€31.94
Manufacturers Standard Package
Unit Price without VAT:€31.94000
Unit Price with VAT:€40.08470