cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDTCV183-2APAG8

DigiKey Part Number
IDTCV183-2APAG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDTCV183-2APAG8
Description
IC PROC BRIDGE PCI-HOST 64TSSOP
Customer Reference
Detailed Description
PCI Express (PCIe), SATA CPU IC 400MHz 1 Output 64-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe), SATA CPU
Input
Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:23
Differential - Input:Output
No/Yes
Frequency - Max
400MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-SSOP
Supplier Device Package
64-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types