IDT71V416VS10PHG8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €7.94000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €6.88751
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €6.00984
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €6.88751
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5 990
Unit Price: €7.16000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €6.30299
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 265
Unit Price: €7.16000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 034
Unit Price: €7.51000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €6.00984
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 500
Unit Price: €7.51000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: €3.73256
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: €3.99700

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: €3.99700

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: €3.99700
44 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT71V416VS10PHG8

DigiKey Part Number
IDT71V416VS10PHG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDT71V416VS10PHG8
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types