Clock Multiplexer IC 4:1 2.8 GHz 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICS854054AGLF

DigiKey Part Number
800-1179-5-ND
Manufacturer
Manufacturer Product Number
ICS854054AGLF
Description
IC CLK MULTPX 4:1 2.8GHZ 16TSSOP
Customer Reference
Detailed Description
Clock Multiplexer IC 4:1 2.8 GHz 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Number of Circuits
1
Ratio - Input:Output
4:1
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL, SSTL
Output
LVDS
Frequency - Max
2.8 GHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.