
84330CYLN | |
|---|---|
DigiKey Part Number | 800-1143-ND |
Manufacturer | |
Manufacturer Product Number | 84330CYLN |
Description | IC FREQ SYNTH 32TQFP |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 700MHz 1 32-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | Yes | |
Input | Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 700MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.27000 | €27.27 |
| 10 | €22.08600 | €220.86 |
| 25 | €20.79040 | €519.76 |
| Unit Price without VAT: | €27.27000 |
|---|---|
| Unit Price with VAT: | €34.22385 |

