ICM7242IPA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 7
Unit Price: €6.39000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 334
Unit Price: €6.62000
Datasheet
Counter/Timer Circuit (CTC), Binary IC 0.1Hz ~ 13MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM7242IPA

DigiKey Part Number
ICM7242IPAIS-ND
Manufacturer
Manufacturer Product Number
ICM7242IPA
Description
IC OSC BINARY CTC 13MHZ 8-DIP
Customer Reference
Detailed Description
Counter/Timer Circuit (CTC), Binary IC 0.1Hz ~ 13MHz 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Counter/Timer Circuit (CTC), Binary
Count
128/256
Frequency
0.1Hz ~ 13MHz
Voltage - Supply
2V ~ 16V
Current - Supply
340 µA
Operating Temperature
-25°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes