Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ICL3241EIB-T | |
|---|---|
DigiKey Part Number | ICL3241EIB-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL3241EIB-T |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL3241EIB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |



