Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

ICL3241EIA-T | |
|---|---|
DigiKey Part Number | ICL3241EIA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL3241EIA-T |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3241EIA-T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3241EIAZ-T | Renesas Electronics Corporation | 0 | 20-ICL3241EIAZ-TCT-ND | €3.75000 | Parametric Equivalent |
| ICL3243EIAZ-T | Renesas Electronics Corporation | 2 000 | 20-ICL3243EIAZ-TCT-ND | €2.33000 | Parametric Equivalent |
| ICL3244EIAZ-T | Renesas Electronics Corporation | 4 953 | ICL3244EIAZ-TCT-ND | €2.86000 | Parametric Equivalent |
| MAX3241EEAI+ | Analog Devices Inc./Maxim Integrated | 80 | MAX3241EEAI+-ND | €18.86000 | Direct |
| ST3241EBPR | STMicroelectronics | 3 987 | 497-6997-1-ND | €3.23000 | Direct |




