Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HIN238CB | |
|---|---|
DigiKey Part Number | HIN238CB-ND |
Manufacturer | |
Manufacturer Product Number | HIN238CB |
Description | IC TRANSCEIVER FULL 4/4 24SOIC |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIN238CB Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/4 | Supplier Device Package 24-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX238CWG+T | Analog Devices Inc./Maxim Integrated | 779 | MAX238CWG+TCT-ND | €7.38000 | Direct |
| ADM238LARZ | Analog Devices Inc. | 16 | ADM238LARZ-ND | €10.45000 | Similar |
| ADM238LARZ-REEL | Analog Devices Inc. | 0 | ADM238LARZ-REELTR-ND | €6.40307 | Similar |
| ADM238LJRZ | Analog Devices Inc. | 50 | ADM238LJRZ-ND | €8.90000 | Similar |
| ADM238LJRZ-REEL | Analog Devices Inc. | 640 | 505-ADM238LJRZ-REELCT-ND | €8.90000 | Similar |





