HIN232IB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 185
Unit Price: €1.82000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: €1.18000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1 787
Unit Price: €7.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 987
Unit Price: €6.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 379
Unit Price: €6.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 917
Unit Price: €6.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 561
Unit Price: €6.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 780
Unit Price: €6.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 488
Unit Price: €6.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 377
Unit Price: €5.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 538
Unit Price: €5.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3
Unit Price: €4.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 152
Unit Price: €8.24000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €4.80881
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIN232IB

DigiKey Part Number
HIN232IB-ND
Manufacturer
Manufacturer Product Number
HIN232IB
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types