4/4 Transceiver Full RS232 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIN208EIBZ

DigiKey Part Number
HIN208EIBZ-ND
Manufacturer
Manufacturer Product Number
HIN208EIBZ
Description
IC TRANSCEIVER FULL 4/4 24SOIC
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€5.12000€5.12
10€3.78300€37.83
30€3.40867€102.26
120€3.08000€369.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.12000
Unit Price with VAT:€6.42560