
HI3-0546-5 | |
---|---|
DigiKey Part Number | HI3-0546-5-ND |
Manufacturer | |
Manufacturer Product Number | HI3-0546-5 |
Description | IC MUX 16:1 1.8KOHM 28DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 1.8kOhm 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | HI3-0546-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.8kOhm | |
Channel-to-Channel Matching (ΔRon) | 126Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 300ns, 300ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 52pF | |
Current - Leakage (IS(off)) (Max) | 30pA (Typ) | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 75°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |