Similar

HA1-5330-5 | |
|---|---|
DigiKey Part Number | HA1-5330-5-ND |
Manufacturer | |
Manufacturer Product Number | HA1-5330-5 |
Description | IC SAMPL/HOLD 1 CIRCUIT 14CERDIP |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 14-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | HA1-5330-5 Models |
Category | Current - Supply 19mA |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 20 V |
Part Status Obsolete | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 75°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 90V/µs | Package / Case 14-CDIP (0.300", 7.62mm) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 14-CERDIP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 200 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1050CN#PBF | Analog Devices Inc. | 168 | 505-LTC1050CN#PBF-ND | €6.75000 | Similar |


