
F2923NCGI8 | |
|---|---|
DigiKey Part Number | 800-F2923NCGI8TR-ND - Tape & Reel (TR) 800-F2923NCGI8CT-ND - Cut Tape (CT) 800-F2923NCGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2923NCGI8 |
Description | IC RF SWITCH SPDT 8GHZ 20VFQFPN |
Customer Reference | |
Detailed Description | RF Switch IC LTE, WiMax SPDT 50Ohm 20-VFQFPN (4x4) |
Datasheet | Datasheet |
Category | Test Frequency 8GHz |
Manufacturer Renesas Electronics Corporation | P1dB 32dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 66dBm |
Part Status Discontinued at DigiKey | Impedance 50Ohm |
RF Type LTE, WiMax | Voltage - Supply 2.1V ~ 3.5V |
Topology Absorptive | Operating Temperature -55°C ~ 105°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 300kHz ~ 8GHz | Package / Case 20-WFQFN Exposed Pad |
Isolation 29dB | Supplier Device Package 20-VFQFPN (4x4) |
Insertion Loss 1.12dB | Base Product Number |

