
F1751NBGI8 | |
|---|---|
DigiKey Part Number | 800-F1751NBGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1751NBGI8 |
Description | VFQFPN 5.00X5.00X0.80 MM, 0.65MM |
Customer Reference | |
Detailed Description | RF Mixer IC Down Converter 1.4GHz ~ 2.5GHz 20-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
RF Type | - | |
Frequency | 1.4GHz ~ 2.5GHz | |
Number of Mixers | 1 | |
Gain | 11.8dB | |
Noise Figure | 10.5dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 190mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |

