
F1429LBNELI8 | |
|---|---|
DigiKey Part Number | 800-F1429LBNELI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1429LBNELI8 |
Description | IC AMP 3G/4G TDD 3.2GHZ 12VFQFPN |
Customer Reference | |
Detailed Description | RF Amplifier IC 3G/4G, TDD, FDD 1.4GHz ~ 3.2GHz 12-VFQFPN (2x2) |
Category | RF Type 3G/4G, TDD, FDD |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 70mA |
Part Status Discontinued at DigiKey | Test Frequency 3.6GHz |
Frequency 1.4GHz ~ 3.2GHz | Mounting Type Surface Mount |
P1dB 21dBm | Package / Case 12-WFQFN Exposed Pad |
Gain 18dB | Supplier Device Package 12-VFQFPN (2x2) |
Noise Figure 4dB | Base Product Number |

