
F1241NBGI | |
|---|---|
DigiKey Part Number | 800-3177-ND |
Manufacturer | |
Manufacturer Product Number | F1241NBGI |
Description | IC AMP 10MHZ-500MHZ 32VFQFPN |
Customer Reference | |
Detailed Description | RF Amplifier IC 10MHz ~ 500MHz 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 10MHz ~ 500MHz | |
P1dB | 20.4dBm | |
Gain | 20.2dB | |
Noise Figure | 5.5dB | |
RF Type | - | |
Voltage - Supply | 3.3V | |
Current - Supply | 176mA | |
Test Frequency | 500MHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.68000 | €14.68 |
| 10 | €11.66000 | €116.60 |
| 25 | €10.90560 | €272.64 |
| 100 | €10.07640 | €1,007.64 |
| Unit Price without VAT: | €14.68000 |
|---|---|
| Unit Price with VAT: | €18.42340 |

