RF Mixer IC 2G/3G/4G/5G Down Converter 400MHz ~ 3.8GHz 24-VFQFPN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1192NLGI8

DigiKey Part Number
800-F1192NLGI8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F1192NLGI8
Description
F1192 DUAL RF SINGLE / DUAL WIDE
Customer Reference
Detailed Description
RF Mixer IC 2G/3G/4G/5G Down Converter 400MHz ~ 3.8GHz 24-VFQFPN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
11.9dB
Manufacturer
Renesas Electronics Corporation
Secondary Attributes
Down Converter
Packaging
Tape & Reel (TR)
Current - Supply
265mA
Part Status
Discontinued at DigiKey
Voltage - Supply
3.15V ~ 3.45V
RF Type
2G/3G/4G/5G
Mounting Type
Surface Mount
Frequency
400MHz ~ 3.8GHz
Package / Case
24-VFQFN Exposed Pad
Number of Mixers
2
Supplier Device Package
24-VFQFPN (4x4)
Gain
10.3dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types