
F1192BNLGK | |
|---|---|
DigiKey Part Number | 800-F1192BNLGK-ND |
Manufacturer | |
Manufacturer Product Number | F1192BNLGK |
Description | VFQFPN 4.00X4.00X0.90 MM, 0.50MM |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 400MHz ~ 3.8GHz 24-VFQFPN (4x4) |
Datasheet | Datasheet |
Category | Noise Figure 11.1dB |
Manufacturer Renesas Electronics Corporation | Secondary Attributes Down Converter |
Packaging Tray | Current - Supply 265mA |
Part Status Discontinued at DigiKey | Voltage - Supply 3.15V ~ 3.45V |
RF Type General Purpose | Mounting Type Surface Mount |
Frequency 400MHz ~ 3.8GHz | Package / Case 24-VFQFN Exposed Pad |
Number of Mixers 2 | Supplier Device Package 24-VFQFPN (4x4) |
Gain 5.95dB | Base Product Number |

