
F1180NBGI8 | |
|---|---|
DigiKey Part Number | 800-F1180NBGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1180NBGI8 |
Description | VFQFPN 7.00X7.00X0.80 MM, 0.50MM |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 1.4GHz ~ 2.7GHz 48-VFQFPN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
RF Type | General Purpose | |
Frequency | 1.4GHz ~ 2.7GHz | |
Number of Mixers | 2 | |
Gain | 9.2dB | |
Noise Figure | 10.5dB | |
Secondary Attributes | - | |
Current - Supply | 365mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (7x7) | |
Base Product Number |

