
F1152EVBI | |
|---|---|
DigiKey Part Number | 800-F1152EVBI-ND |
Manufacturer | |
Manufacturer Product Number | F1152EVBI |
Description | BOARD |
Customer Reference | |
Detailed Description | F1152 - Mixer 1.4GHz ~ 2.2GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Renesas Electronics Corporation | Utilized IC / Part F1152 |
Packaging Box | RF Frequency 1.4GHz ~ 2.2GHz |
Part Status Discontinued at DigiKey | Function Mixer |
Type Mixer | Base Product Number |
Frequency 1.4GHz ~ 2.2GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €317.65000 | €317.65 |
| Unit Price without VAT: | €317.65000 |
|---|---|
| Unit Price with VAT: | €398.65075 |

