
F0562NLGI8 | |
|---|---|
DigiKey Part Number | 800-F0562NLGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F0562NLGI8 |
Description | VFQFPN 10.00X10.00X0.85 MM, 0.50 |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 2.3GHz ~ 2.7GHz 68-VFQFPN (10x10) |
Datasheet | Datasheet |
Category | Noise Figure 9.9dB |
Manufacturer Renesas Electronics Corporation | Current - Supply 480mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
RF Type General Purpose | Package / Case 68-VFQFN Exposed Pad |
Frequency 2.3GHz ~ 2.7GHz | Supplier Device Package 68-VFQFPN (10x10) |
Number of Mixers 2 | Base Product Number |
Gain 29dB |

