EL8203IY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 713
Unit Price: €16.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €9.95828
Datasheet

Similar


Analog Devices Inc.
In Stock: 425
Unit Price: €14.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €8.68602
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL8203IY

DigiKey Part Number
EL8203IY-ND
Manufacturer
Manufacturer Product Number
EL8203IY
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
EL8203IY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
600V/µs
Gain Bandwidth Product
200 MHz
-3db Bandwidth
500 MHz
Current - Input Bias
6 µA
Voltage - Input Offset
800 µV
Current - Supply
5.6mA (x2 Channels)
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types