EL7252CSZ-T13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL8172FSZ

DigiKey Part Number
EL8172FSZ-ND
Manufacturer
Manufacturer Product Number
EL8172FSZ
Description
IC INST AMP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EL8172FSZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.55V/µs
-3db Bandwidth
170 kHz
Current - Input Bias
10 pA
Voltage - Input Offset
70 µV
Current - Supply
65µA
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$3.44000$3.44
10$2.58800$25.88
97$2.14402$207.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$3.44000
Unit Price with VAT:$4.31720