
EL5411IRE-T7 | |
|---|---|
DigiKey Part Number | EL5411IRE-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5411IRE-T7 |
Description | IC OPAMP VFB 4 CIRCUIT 14HTSSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL5411IRE-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 75V/µs | |
Gain Bandwidth Product | 32 MHz | |
-3db Bandwidth | 60 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 10mA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16.5 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |

