Similar

EL5157IWZ-T7A | |
|---|---|
DigiKey Part Number | EL5157IWZ-T7A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5157IWZ-T7A |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | EL5157IWZ-T7A Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 6mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 700V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 210 MHz | Supplier Device Package SOT-23-5 |
-3db Bandwidth 600 MHz | Base Product Number |
Current - Input Bias 400 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8045ARDZ | Analog Devices Inc. | 573 | 505-AD8045ARDZ-ND | €4.67000 | Similar |


