Similar

DF70854AN80FPV | |
|---|---|
DigiKey Part Number | DF70854AN80FPV-ND |
Manufacturer | |
Manufacturer Product Number | DF70854AN80FPV |
Description | IC MCU 32BIT 256KB FLSH 144LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SH-2 SuperH® SH7080 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | SH-2 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | EBI/EMI, FIFO, I2C, SCI, SSU | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 100 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €27.18900 | €1,631.34 |
| Unit Price without VAT: | €27.18900 |
|---|---|
| Unit Price with VAT: | €34.12220 |


