Similar

DF38099FP10WV | |
|---|---|
DigiKey Part Number | DF38099FP10WV-ND |
Manufacturer | |
Manufacturer Product Number | DF38099FP10WV |
Description | IC MCU 16BIT 128KB FLSH 100LFQFP |
Customer Reference | |
Detailed Description | H8/300H H8® H8/300H SLP Microcontroller IC 16-Bit 10MHz 128KB (128K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | H8/300H | |
Core Size | 16-Bit | |
Speed | 10MHz | |
Connectivity | I2C, IrDA, SCI | |
Peripherals | LCD, POR, PWM, WDT | |
Number of I/O | 75 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |


