Similar

DF38076RLP4V | |
|---|---|
DigiKey Part Number | DF38076RLP4V-ND |
Manufacturer | |
Manufacturer Product Number | DF38076RLP4V |
Description | IC MCU 16BIT 52KB FLASH 85TFLGA |
Customer Reference | |
Detailed Description | H8/300H H8® H8/300H SLP Microcontroller IC 16-Bit 4MHz 52KB (52K x 8) FLASH 85-TFLGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | H8/300H | |
Core Size | 16-Bit | |
Speed | 4MHz | |
Connectivity | I2C, IrDA, SCI | |
Peripherals | LCD, POR, PWM, WDT | |
Number of I/O | 55 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 85-TFLGA (7x7) | |
Package / Case | 85-TFLGA | |
Base Product Number |


