
DA9232-81VZ2 | |
|---|---|
DigiKey Part Number | 1695-DA9232-81VZ2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA9232-81VZ2 |
Description | IC REG BUCK PROG 60MA 12WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 60mA 12-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.9V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WLCSP (1.68x1.28) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | €0.81180 | €3,653.10 |
| 9 000 | €0.79665 | €7,169.85 |
| Unit Price without VAT: | €0.81180 |
|---|---|
| Unit Price with VAT: | €1.01881 |

