
D6417760BL200ADV | |
---|---|
DigiKey Part Number | D6417760BL200ADV-ND |
Manufacturer | |
Manufacturer Product Number | D6417760BL200ADV |
Description | IC MCU 32BIT ROMLESS 256LFBGA |
Customer Reference | |
Detailed Description | SH-4 SuperH® SH7750 Microcontroller IC 32-Bit 200MHz ROMless 256-LFBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | SH-4 | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | Audio Codec, CANbus, EBI/EMI, FIFO, I2C, MFI, Memory Card, SCI, Serial Sound, SIM, SPI, USB | |
Peripherals | DMA, LCD, POR, WDT | |
Number of I/O | 69 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.4V ~ 1.6V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 256-LFBGA (17x17) | |
Package / Case | 256-LFBGA | |
Base Product Number |