Parametric Equivalent
Parametric Equivalent

CR03AM-16A#BD0 | |
|---|---|
DigiKey Part Number | 559-CR03AM-16A#BD0-ND |
Manufacturer | |
Manufacturer Product Number | CR03AM-16A#BD0 |
Description | SCR 800V 470MA TO-92 |
Customer Reference | |
Detailed Description | SCR 800 V 470 mA Standard Recovery Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 3 mA |
Manufacturer Renesas Electronics Corporation | Current - Off State (Max) 100 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 20A @ 60Hz |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 50 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - On State (Vtm) (Max) 1.8 V | Supplier Device Package TO-92 |
Current - On State (It (AV)) (Max) 300 mA | Base Product Number |
Current - On State (It (RMS)) (Max) 470 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8X5ECS2 | Littelfuse Inc. | 2 254 | 18-S8X5ECS2-ND | €0.72000 | Parametric Equivalent |
| S8X5ECS2AP | Littelfuse Inc. | 1 800 | 18-S8X5ECS2APCT-ND | €0.84000 | Parametric Equivalent |
| S8X5ECS2RP | Littelfuse Inc. | 1 976 | 18-S8X5ECS2RPCT-ND | €0.84000 | Parametric Equivalent |


