
CA5420AMZ96 | |
|---|---|
DigiKey Part Number | CA5420AMZ96-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA5420AMZ96 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CA5420AMZ96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 0.05 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 450µA | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €11.14704 | €27,867.60 |
| Unit Price without VAT: | €11.14704 |
|---|---|
| Unit Price with VAT: | €13.98954 |

