TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR5AS-14A-T13#B00

DigiKey Part Number
BCR5AS-14A-T13#B00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR5AS-14A-T13#B00
Description
TRIAC 700V 5A MP3A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 700 V 5 A Surface Mount MP-3A
Datasheet
 Datasheet
EDA/CAD Models
BCR5AS-14A-T13#B00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Triac Type
Standard
Voltage - Off State
700 V
Current - On State (It (RMS)) (Max)
5 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
50A @ 60Hz
Current - Gate Trigger (Igt) (Max)
30 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
MP-3A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.51109€1,533.27
6 000€0.48895€2,933.70
Manufacturers Standard Package
Unit Price without VAT:€0.51109
Unit Price with VAT:€0.64142