
AT45DB041E-MHN-T | |
|---|---|
DigiKey Part Number | AT45DB041E-MHN-TTR-ND - Tape & Reel (TR) AT45DB041E-MHN-TCT-ND - Cut Tape (CT) AT45DB041E-MHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB041E-MHN-T |
Description | IC FLASH 4MBIT SPI 85MHZ 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB041E-MHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 2048 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 12000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| 10 | €1.46400 | €14.64 |
| 25 | €1.42200 | €35.55 |
| 50 | €1.39080 | €69.54 |
| 100 | €1.35910 | €135.91 |
| 250 | €1.31716 | €329.29 |
| 500 | €1.28556 | €642.78 |
| 1 000 | €1.25415 | €1,254.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | €1.17463 | €7,047.78 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.95780 |

