
AT25SF128A-MWUBHD-T | |
---|---|
DigiKey Part Number | 1695-AT25SF128A-MWUBHD-TTR-ND - Tape & Reel (TR) 1695-AT25SF128A-MWUBHD-TCT-ND - Cut Tape (CT) 1695-AT25SF128A-MWUBHD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF128A-MWUBHD-T |
Description | 128MBIT 6X8 DFN HIGH TEP T&R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O 120 MHz 7 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.83000 | €1.83 |
10 | €1.71000 | €17.10 |
25 | €1.66120 | €41.53 |
50 | €1.62340 | €81.17 |
100 | €1.58580 | €158.58 |
250 | €1.53620 | €384.05 |
500 | €1.49886 | €749.43 |
1 000 | €1.46185 | €1,461.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €1.53930 | €3,078.60 |
4 000 | €1.50041 | €6,001.64 |
Unit Price without VAT: | €1.83000 |
---|---|
Unit Price with VAT: | €2.29665 |