FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI 104 MHz 7 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25QL321-SHE-T

DigiKey Part Number
1695-AT25QL321-SHE-TTR-ND - Tape & Reel (TR)
1695-AT25QL321-SHE-TCT-ND - Cut Tape (CT)
1695-AT25QL321-SHE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25QL321-SHE-T
Description
IC FLASH 32MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI 104 MHz 7 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
104 MHz
Mfr
Write Cycle Time - Word, Page
150µs, 5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
7 ns
Part Status
Last Time Buy
Voltage - Supply
1.7V ~ 2V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
4M x 8
Base Product Number
Memory Interface
SPI - Quad I/O, QPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT25QL0321C-SUE-TRenesas Electronics Corporation1 9851695-AT25QL0321C-SUE-TCT-ND€0.32761MFR Recommended
AT25SL321-SHE-TRenesas Electronics Corporation3 7851695-AT25SL321-SHE-TCT-ND€0.68000Parametric Equivalent
In-Stock: 3 813
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 17/06/2026
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:2000
Tape & Reel (TR):2000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.61000€0.61
10€0.57600€5.76
25€0.56040€14.01
50€0.54860€27.43
100€0.53660€53.66
250€0.52052€130.13
500€0.50830€254.15
1 000€0.49615€496.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.62927€1,258.54
Manufacturers Standard Package
Unit Price without VAT:€0.61000
Unit Price with VAT:€0.76555