
9VRS4420DKILF | |
---|---|
DigiKey Part Number | 800-4224-ND |
Manufacturer | |
Manufacturer Product Number | 9VRS4420DKILF |
Description | MULTIMKT-TIMING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) IC 14.31818MHz Output 48-VFQFPN (6x6) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Ethernet, PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Ratio - Input:Output | - | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 14.31818MHz | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
490 | €3.27206 | €1,603.31 |
Unit Price without VAT: | €3.27206 |
---|---|
Unit Price with VAT: | €4.10644 |