
9LPRS525AGLFT | |
|---|---|
DigiKey Part Number | 800-3654-2-ND - Tape & Reel (TR) 800-3654-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9LPRS525AGLFT |
Description | IC CLK/FREQ SYN PCIE 56-TFSOP |
Customer Reference | |
Detailed Description | Intel CPU, PCI Express (PCIe) Clock/Frequency Synthesizer IC 400MHz 1 Output 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel CPU, PCI Express (PCIe) | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:19 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.25000 | €9.25 |
| 10 | €7.23400 | €72.34 |
| 25 | €6.73160 | €168.29 |
| 100 | €6.17890 | €617.89 |
| 250 | €5.91540 | €1,478.85 |
| 500 | €5.75658 | €2,878.29 |
| 1 000 | €5.62585 | €5,625.85 |
| Unit Price without VAT: | €9.25000 |
|---|---|
| Unit Price with VAT: | €11.60875 |

