24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9FGU0241AKILF

DigiKey Part Number
800-2870-5-ND
Manufacturer
Manufacturer Product Number
9FGU0241AKILF
Description
IC CLK GEN PCIE 2OP 1.5V 24VQFPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) IC 100MHz 1 Output 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
LVDS, Crystal
Output
LP-HCSL, LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
490€1.93606€948.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.93606
Unit Price with VAT:€2.42976