
9DBL0252CKILFT | |
|---|---|
DigiKey Part Number | 800-9DBL0252CKILFTTR-ND - Tape & Reel (TR) 800-9DBL0252CKILFTCT-ND - Cut Tape (CT) 800-9DBL0252CKILFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9DBL0252CKILFT |
Description | IC ZD BUFFER PCIE 24-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Zero Delay Buffer IC 200MHz 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 200MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes with Bypass | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 24-VFQFN Exposed Pad |
Input HCSL | Supplier Device Package 24-QFN (4x4) |
Output LP-HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.68000 | €2.68 |
| 10 | €2.00700 | €20.07 |
| 25 | €1.83800 | €45.95 |
| 100 | €1.65250 | €165.25 |
| 250 | €1.56404 | €391.01 |
| 500 | €1.51074 | €755.37 |
| 1 000 | €1.50840 | €1,508.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.42054 | €3,551.35 |
| 5 000 | €1.39262 | €6,963.10 |
| Unit Price without VAT: | €2.68000 |
|---|---|
| Unit Price with VAT: | €3.36340 |


