16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-VFQFN Exposed Pad
16-VFQFN Exposed Pad

8P34S1204NLGI8

DigiKey Part Number
800-8P34S1204NLGI8TR-ND - Tape & Reel (TR)
800-8P34S1204NLGI8CT-ND - Cut Tape (CT)
800-8P34S1204NLGI8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8P34S1204NLGI8
Description
IC CLK BUF 2:4 1.2GHZ 16VFQFPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 1.2 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Input
CML, LVDS
Output
LVDS
Frequency - Max
1.2 GHz
Voltage - Supply
1.71V ~ 1.89V, 2.1V ~ 2.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VFQFPN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 314
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€8.53000€8.53
10€6.64900€66.49
25€6.18040€154.51
100€5.66520€566.52
250€5.41964€1,354.91
500€5.27160€2,635.80
1 000€5.14979€5,149.79
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€5.02119€12,552.98
Manufacturers Standard Package
Unit Price without VAT:€8.53000
Unit Price with VAT:€10.70515