853S54AKI-01LFT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 2 464
Unit Price: €6.09000
Datasheet
Clock Multiplexer IC 2:1, 1:2 2.5 GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

853S54AKI-01LFT

DigiKey Part Number
800-853S54AKI-01LFTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
853S54AKI-01LFT
Description
IC CLK MULTIPLX 2:1/1:2 16VFQFPN
Customer Reference
Detailed Description
Clock Multiplexer IC 2:1, 1:2 2.5 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
2.5 GHz
Packaging
Tape & Reel (TR)
Voltage - Supply
2.375V ~ 2.625V, 3.135V ~ 3.465V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Type
Multiplexer
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
16-VFQFN Exposed Pad
Ratio - Input:Output
2:1, 1:2
Supplier Device Package
16-VFQFPN (3x3)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, LVDS, LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8SLVP1204ANLGI8Renesas Electronics Corporation2 464800-8SLVP1204ANLGI8CT-ND€6.09000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types