
844001AGILFT | |
|---|---|
DigiKey Part Number | 844001AGILFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 844001AGILFT |
Description | IC CLOCK GENERATOR 8TSSOP |
Customer Reference | |
Detailed Description | Clock Generator, Multiplexer IC 226.66MHz 1 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Series | Frequency - Max 226.66MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/Yes |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator, Multiplexer | Mounting Type Surface Mount |
PLL Yes | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Input Crystal | Supplier Device Package 8-TSSOP |
Output LVDS | Base Product Number |
Number of Circuits 1 |

