Frequency Synthesizer IC 170MHz 1 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

843002AG-01LF

DigiKey Part Number
800-1952-5-ND
Manufacturer
Manufacturer Product Number
843002AG-01LF
Description
IC FREQ SYNTH 20TSSOP
Customer Reference
Detailed Description
Frequency Synthesizer IC 170MHz 1 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
1:2
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/Yes
Series
Frequency - Max
170MHz
Packaging
Tube
Divider/Multiplier
Yes/No
Part Status
Obsolete
Voltage - Supply
2.97V ~ 3.63V
DigiKey Programmable
Not Verified
Operating Temperature
-30°C ~ 85°C
Type
Frequency Synthesizer
Mounting Type
Surface Mount
PLL
Yes with Bypass
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Input
Crystal
Supplier Device Package
20-TSSOP
Output
LVPECL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 4 293 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

4 293In Stock
Ships from Flip Electronics