
5962-8753102TA | |
|---|---|
DigiKey Part Number | 800-5962-8753102TA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8753102TA |
Description | IC FIFO ASYNC 512X9 50NS 28CDIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 4.5K (512 x 9) Uni-Directional 15MHz 50ns 28-CDIP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 100mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tube | Programmable Flags Support No |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 4.5K (512 x 9) | Operating Temperature -55°C ~ 125°C |
Function Asynchronous | Mounting Type Through Hole |
Data Rate 15MHz | Package / Case 28-CDIP (0.300", 7.62mm) |
Access Time 50ns | Supplier Device Package 28-CDIP |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |

